1996932-1 | AMP
SMA plug 50 Ω, solder connection, straight, 1996932-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
209.9755 € *
Available in 12 Days: 50 pcs. - if ordered today
SMA plug, 1996932-1, AMP
SMA RF Interface, Plug, 50 Ω, Threaded, 12.4 GHz Operating frequency, 1 Position, Sealable, Panel mount, -65 - 125 °C, Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |