1757643-1 | AMP

SMPM jack 50 Ω, 0.047 semi-rigid, solder connection, angled, 1757643-1

Order No.: 71P3338
MPN:
1757643-1
1757643-1 AMP Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.0951 € *
Available in 12 Days: 182 pcs. - if ordered today
Total Price:
298.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
149.0951 €

Coaxial connector, 1757643-1, AMP

SMPM RF Interface, Jack, 50 Ω, 0.047 Semi-Rigid, Push-On, 40 GHz Operating Frequency, Cable-to-Cable/Cable-to-Board, 1 Position, Wire & Cable.

Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector SMPM
Cable Group 0.047 semi-rigid
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead