1060960-1 | AMP

MCX panel socket 50 Ω, solder connection, straight, 1060960-1

Order No.: 36P9771
EAN: 4099889828481
MPN:
1060960-1
5858 0000 10
Series: MCX
1060960-1 AMP Coaxial Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

RF Coaxial connector, 1060960-1, AMP

The 1060960-1 is a MCX connector jack receptacle, bulkhead feedthrough. This product offers an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications. Also this connector is mechanically robust with beryllium copper spring fingers rated at a minimum of 500 mating cycles. The snap-on interface facilitates assembly, eliminating the need for a threaded connection, and ensuring full engagement.

Features

  • Snap-on interface facilitates assembly
  • Surface mount tape and reel for high volume
  • Conforms to CECC interface specifications for MCX
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector MCX
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes