1060883-1 | AMP
MCX panel socket 50 Ω, RG-188, RG-316, crimp connection, straight, 1060883-1
Order No.: 71P0187
EAN: 4099891614904
MPN:
1060883-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9840 € *
Available in 12 Days: 77 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
5 pcs.
39.9840 €
12 pcs.
39.2343 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable plug, 1060883-1, AMP
The 1060883-1 offers an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications.
Features
- Snap-on interface facilitates assembly
- Surface mount tape and reel for high volume
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | MCX | |
| Cable Group | RG-188, RG-316 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |