1060778-1 | AMP

MCX plug 50 Ω, RG-174, RG-188, RG-316, solder connection, angled, 1060778-1

Order No.: 36P9769
EAN: 4099889828467
MPN:
1060778-1
5807 5001 09
Series: MCX
1060778-1 AMP Coaxial Connectors
Image may differ

RF Coaxial connector, 1060778-1, TE Connectivity

RF Interface: MCX, RF Connector Style: Plug, Compatible With RF Cable Type: RG 174, RG 188, RG 316, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Right Angle, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Plating Thickness, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Push-On, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 3.78 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Method: Bag, Dielectric Material: TFE Fluorocarbon

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector MCX
Cable Group RG-174, RG-188, RG-316
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes