1059903-1 | AMP
OSSP plug 50 Ω, solder connection, straight, 1059903-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.3044 € *
Available in 12 Days: 21 pcs. - if ordered today
Blind mate connector, 1059903-1, AMP
OSSP RF Interface, Plug, 50 Ω, Push-On, 28 GHz Operating frequency, 1 Position, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | OSSP | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |