1059684-1 | AMP
OSP plug 50 Ω, solder connection, straight, 1059684-1
Unit Price (€ / pc.)
126.3185 € *
Available in 5 Days: 590 pcs. - if ordered today
Blind mate connector, 1059684-1, AMP
OSP RF Interface, Plug, 50 Ω, Push-On, 18 GHz Operating frequency, 1 Position, Printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | OSP | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |