1058955-1 | AMP

OSMM plug 50 Ω, 0.047 semi-rigid, solder connection, straight, 1058955-1

Order No.: 71P0171
EAN: 4099891614812
MPN:
1058955-1
Series: OSMM
1058955-1 AMP Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.0958 € *
Available in 12 Days: 364 pcs. - if ordered today
Total Price:
354.19 € *
Price list
Quantity
Price per unit*
2 pcs.
177.0958 €
3 pcs.
173.8233 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro-Miniature connector, 1058955-1, AMP

The 1058955-1 is compatible with smaller diameter semi-rigid cable. This product includes requirements from low RF to high microwave frequencies.

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector OSMM
Cable Group 0.047 semi-rigid
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No