1058016-1 | AMP
BNC flange socket 50 Ω, solder connection, straight, 1058016-1
Order No.: 71P0170
EAN: 4099891614805
MPN:
1058016-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.1288 € *
Available in 12 Days: 10 pcs. - if ordered today
BNC socket, 1058016-1, AMP
BNC, Jack, Cable-to-Panel, 1 position, Brass, Gold, Through Hole - Solder, Panel mount, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |