1057679-1 | AMP
TNC panel socket 50 Ω, RG-405, solder connection, straight, 1057679-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2057 € *
Standard delivery time from the manufacturer is: 11 Weeks
RF Coaxial connector, 1057679-1, AMP
The 1057679-1 is an TNC connector, 50 Ohm. This product provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments. Also features numerous styles including cable plugs and jacks, adapters and printed circuit board connectors.
Features
- Tarnish resistant nickel finish
- Choice of dielectric materials
- Universal cable termination common to all configurations
- Low application cost
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-405 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |