1057290-1 | AMP
N flange socket 50 Ω, crimp connection, straight, 1057290-1
Order No.: 71P0168
EAN: 4099891614782
MPN:
1057290-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0621 € *
Available in 12 Days: 399 pcs. - if ordered today
Total Price:
53.06 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0621 €
2 pcs.
49.6349 €
5 pcs.
46.6242 €
10 pcs.
43.3398 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, 1057290-1, AMP
N Type RF Interface, Jack, 50 Ω, Threaded, 11 GHz Operating frequency, Cable-to-Cable, 1 Position, Wire & Cable, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |