1057178-1 | AMP
N flange socket 50 Ω, RG-405, solder connection, straight, 1057178-1
Order No.: 71P0166
EAN: 4099891614768
MPN:
1057178-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.6192 € *
Available in 12 Days: 16 pcs. - if ordered today
Total Price:
237.24 € *
Price list
Quantity
Price per unit*
2 pcs.
118.6192 €
4 pcs.
116.4058 €
*incl. VAT plus shipping costs
Subject to prior sale
N socket, 1057178-1, AMP
N Type, 1 position, Cable-to-Panel, Straight, Jack, Wire & Cable, Gold, Solder, RG 402 Semi-Rigid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-405 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |