1053378-1 | AMP
SMA panel socket 50 Ω, solder connection, angled, 1053378-1
RF Coaxial connector, 1053378-1, AMP
The 1053378-1 is a field replaceable hermetic launcher. This product offers stainless steel bodies, as well as nonferrous metals.
Features
- Performance to 12.4 GHz and beyond
- Uses industry standard crimp tools and processes
- Corrosion resistant
- Non-magnetic white bronze plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |