1052991-1 | AMP
SMA panel socket 50 Ω, solder connection, angled, 1052991-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9384 € *
Available in 12 Days: 40 pcs. - if ordered today
SMA socket, 1052991-1, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Panel, Jack, Slot terminal, Gold, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |