1052874-1 | AMP
SMA flange socket 50 Ω, solder connection, straight, 1052874-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3410 € *
Available in 12 Days: 233 pcs. - if ordered today
Total Price:
201.71 € *
Price list
Quantity
Price per unit*
5 pcs.
40.3410 €
12 pcs.
39.6032 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA socket, 1052874-1, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Panel, Jack, Straight, Gold, Solder cup, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |