1052508-1 | AMP
SMA flange socket 50 Ω, solder connection, straight, 1052508-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0280 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
245.14 € *
Price list
Quantity
Price per unit*
5 pcs.
49.0280 €
11 pcs.
48.1117 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA socket, 1052508-1, AMP
SMA RF Interface, Jack, 50 Ω, Threaded, 18 GHz Operating frequency, 1 Position, Wire & Cable / Printed circuit board, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |