1051994-1 | AMP
SMA panel socket 50 Ω, RG-174, RG-188, RG-188A, RG-316, crimp connection, straight, 1051994-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.5093 € *
Available in 12 Days: 428 pcs. - if ordered today
Total Price:
251.02 € *
Price list
Quantity
Price per unit*
2 pcs.
125.5093 €
4 pcs.
123.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA socket, 1051994-1, AMP
SMA RF Interface, Jack, 50 Ω, RG 188 / RG 174 / RG 316, Threaded, 12.4 GHz Operating frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-174, RG-188, RG-188A, RG-316 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |