1051869-1 | AMP

SMA jack 50 Ω, RG-178, RG-196, crimp connection, straight, 1051869-1

Order No.: 37P2689
EAN: 4099889830118
MPN:
1051869-1
2032 5026 02
Series: SMA
1051869-1 AMP Coaxial Connectors
Image may differ

RF Coaxial connector, 1051869-1, AMP

The 1051869-1 is a flexible cable. This product offers stainless steel bodies, as well as nonferrous metals.

Features

  • Performance to 12.4 GHz and beyond
  • Uses industry standard crimp tools and processes
  • Corrosion resistant
  • Non-magnetic white bronze plating
Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector SMA
Cable Group RG-178, RG-196
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes