1051785-1 | AMP
SMA plug 50 Ω, RG-142, RG-223, RG-400, crimp connection, straight, 1051785-1
Unit Price (€ / pc.)
82.5503 € *
Available in 5 Days: 177 pcs. - if ordered today
Total Price:
247.65 € *
Price list
Quantity
Price per unit*
3 pcs.
82.5503 €
7 pcs.
81.0152 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA plug, 1051785-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 142 / RG 400 / RG 223, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-142, RG-223, RG-400 | |
| Design | straight | |
| Contact material | copper alloy | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |