1050789-1 | AMP
SMA plug 50 Ω, RG-405, solder/clamp, straight, 1050789-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.2073 € *
Available in 12 Days: 89 pcs. - if ordered today
Total Price:
236.04 € *
Price list
Quantity
Price per unit*
5 pcs.
47.2073 €
10 pcs.
46.3267 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA plug, 1050789-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 405 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-405 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |