1-225398-5 | AMP
BNC panel socket 50 Ω, RD-316, crimp connection, straight, 1-225398-5
Order No.: 71P1431
EAN: 4099891615017
MPN:
1-225398-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0777 € *
Available in 12 Days: 532 pcs. - if ordered today
Total Price:
211.17 € *
Price list
Quantity
Price per unit*
15 pcs.
14.0777 €
45 pcs.
13.5303 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC socket, 1-225398-5, AMP
BNC Jack, Hexagonal, Cable-to-Panel, 1 position, Wire & Cable, Straight, Gold, Uninsulated, RD 316 double braid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RD-316 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |