1-1634613-0 | AMP

BNC panel socket 50 Ω, RG coax, solder connection, angled, 1-1634613-0

Order No.: 36P6662
EAN: 4099889828184
MPN:
1-1634613-0
Series: BNC
1-1634613-0 AMP Coaxial Connectors
Image may differ

RF Coaxial connector, 1-1634613-0, AMP

The 1-1634613-0 is an BNC insulated LP PCB socket, 50 Ohm black. This product offers quality cost effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics.

Features

  • Bayonet coupling for rapid connectivity
  • Threaded coupling to provide secure termination
  • Multiple PCB mounting options and styles
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Cable Group RG coax
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes