1-1393662-4 | AMP

M panel socket 50 Ω, solder connection, straight, 1-1393662-4

Order No.: 52F6996
EAN: 4099889830538
MPN:
1-1393662-4
V23601-A1227-E1
1-1393662-4 AMP Coaxial Connectors Image 1
1-1393662-4 AMP Coaxial Connectors Image 2
Image may differ

RF Coaxial connector, 1-1393662-4, AMP

The 1-1393662-4 is a DIN insert that has a contact system based on the pin-socket principle with the same dimensions as the coaxial connectors and are plug-compatible. This product is represented by various 50Ω and 75Ω styles that can be used far into the GHz range.

Features

  • Crimp termination for inner and outer conductors eliminates the need for solder
  • Right-angle and vertical style board mount pin and socket contacts
  • Meets DIN Performance Level II
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector M
Design straight
Contact material copper alloy
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes