8-284866-9 | AMP
Card connector, 8-284866-9
Order No.: 72P1859
EAN: 4099891605988
MPN:
8-284866-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 49,000 pcs. - if ordered today
Total Price:
384.85 € *
Price list
Quantity
Price per unit*
588 pcs.
0.6545 €
1764 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 8-284866-9, AMP
Duoplug 2,5, Female connector, Side locking, Keyed, Selectively loaded contact, Direct mount card edge connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Grid | 2.5 mm | |
| Pin number | 9 pole | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |