6-102692-8 | AMP

Card connector, 6-102692-8

Order No.: 72P0129
EAN: 4099891605896
MPN:
6-102692-8
6-102692-8 AMP Card Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1265 € *
Available in 12 Days: 159 pcs. - if ordered today
Total Price:
222.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
11.1265 €

Card connector, 6-102692-8, AMP

Standard edge connector, Board-to-Board, 72 Position, 2.54 mm Centerline, Solder, 2 Row, High temperature thermoplastic, Vertical.

Technical specifications
Filter Property Value
Version plug
Grid 2.54 mm
Pin number 72 pole
Number of rows 2
Type of locking straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes