536405-5 | AMP
Card connector, 536405-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 20 Weeks
Connector blade, 536405-5, AMP
Standard edge connector, Board-to-Board, 96 Position, 2.54 mm Centerline, 3 Row, Gray, Glass filled polyester, Fully loaded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Grid | 2.54 mm | |
| Pin number | 96 pole | |
| Number of rows | 3 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |