4-1534798-8 | AMP
Card connector, 4-1534798-8
Order No.: 71P8581
EAN: 4099891605827
MPN:
4-1534798-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 13,219 pcs. - if ordered today
Card connector, 4-1534798-8, AMP
Duoplug, 2,5 Mark II, Female, Connector, 3/20 position, Selective loaded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.5 mm | |
| Pin number | 8 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |