4-1534798-6 | AMP

Card connector, 4-1534798-6

Order No.: 71P8579
EAN: 4099891605803
MPN:
4-1534798-6
4-1534798-6 AMP Card Connectors Image 1
4-1534798-6 AMP Card Connectors Image 2
4-1534798-6 AMP Card Connectors Image 3
4-1534798-6 AMP Card Connectors Image 4
4-1534798-6 AMP Card Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 17,235 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.3332 €

Card connector, 4-1534798-6, AMP

AMP Duoplug Mark II, Female connector, 3-20 position, Selective loaded.

Technical specifications
Filter Property Value
Version socket
Grid 2.5 mm
Pin number 6 pole
Number of rows 1
Type of locking angled
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes