338030-2 | AMP
Card connector, 338030-2
Order No.: 71P8084
EAN: 4099891605766
MPN:
338030-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 12 Days: 168 pcs. - if ordered today
Card connector, 338030-2, AMP
Standard edge connector, Board-to-Board, 17 Position, 2.54 mm Centerline, Solder eyelet, 17 Dual positions, 2 Row, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.54 mm | |
| Pin number | 17 pole | |
| Number of rows | 2 | |
| Type of locking | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |