2-293153-6 | AMP
Card connector, 2-293153-6
Order No.: 71P6372
EAN: 4099891605711
MPN:
2-293153-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 19,600 pcs. - if ordered today
Card connector, 2-293153-6, AMP
Standard edge connector, Wire-to-Board, 6 Position, 2.5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PBT GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Grid | 2.5 mm | |
| Pin number | 6 pole | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |