2-284865-0 | AMP
Card connector, 2-284865-0
Order No.: 71P6318
EAN: 4099891605704
MPN:
2-284865-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available in 12 Days: 19,964 pcs. - if ordered today
Total Price:
371.85 € *
Price list
Quantity
Price per unit*
504 pcs.
0.7378 €
1512 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 2-284865-0, AMP
Duoplug, Side locking, Female, Connector, 10 position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.5 mm | |
| Pin number | 10 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |