2-1355181-8 | AMP
Card connector, 2-1355181-8
Order No.: 71P4737
EAN: 4099891605698
MPN:
2-1355181-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 11,720 pcs. - if ordered today
Card connector, 2-1355181-8, AMP
Receptacle, Wire-to-Board, 8 position, Printed circuit board, Fully loaded, Right angle, Side, Insulation displacement (IDC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.5 mm | |
| Pin number | 8 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |