1717254-1 | AMP
1717254-1
Order No.: 36P9180
EAN: 4099889815443
MPN:
1717254-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available in 12 Days: 3,450 pcs. - if ordered today
Socket connector, 1717254-1, TE
This is a 200-way DDR2 SODIMM Socket Connector with black high temperature thermoplastic housing and gold-plated copper alloy contact. Tin-plated stainless steel latch, cam-in insertion style and surface PCB mounting style.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | SO DIMM | |
| Version | socket | |
| Grid | 0.6 mm | |
| Pin number | 200 pole | |
| Number of rows | 2 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |