1565917-4 | AMP
1565917-4
Order No.: 36P9182
EAN: 4099889815450
MPN:
1565917-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.378 € *
Standard delivery time from the manufacturer is: 7 Weeks
Card Connector, 1565917-4, AMP
SO DIMM Sockets, Printed Circuit Board, High Temperature Thermoplastic, 0.5 A, UL 94V-0
Technical Data
- Product Type: Socket
- Ejector Type: Locking
- PCB Mounting Style: Surface Mount
- Connector Mounting Type: Board Mount
- Housing Material: High Temperature Thermoplastic
- Housing Color: Black
- Centerline (Pitch): 0.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | DDR2 SO DIMM | |
| Version | socket | |
| Grid | 0.6 mm | |
| Pin number | 200 pole | |
| Number of rows | 2 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |