1-332070-4 | AMP

1-332070-4

Order No.: 36P9705
EAN: 4099889815566
MPN:
1-332070-4
1-332070-4 AMP Card Connectors Image 1
1-332070-4 AMP Card Connectors Image 2
1-332070-4 AMP Card Connectors Image 3
1-332070-4 AMP Card Connectors Image 4
1-332070-4 AMP Card Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
6,664.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.6664 €

Pin Sockets, 1-332070-4, AMP

Socket Sleeve Style: Open Bottom, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Contact, Sleeve Material: Copper, Contact Base Material: Beryllium Copper, Contact Current Rating (Max): 7.5 A, Contact Type: Socket, Insertion Method: Hand/Semi-Automatic, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Termination Method to Wire & Cable: Solder, Socket Length: 3.63 mm, Hole Size (Recommended): 1.83 mm, Wire Size: 19 AWG, Wire Size: .653 mm², Mating Pin Diameter Range: .94 – 1.02 mm, Operating Temperature Range: -65 – 125 °C, Solder Process Feature: None, Circuit Application: Power & Signal, Packaging Method: Bag,Loose Piece, Spring Material: Beryllium Copper

Technical specifications
Filter Property Value
Version socket
Pin number 1 pole
Type of locking straight
Logistics
Property Value
Customs tariff number 85369001
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes