1-167251-8 | AMP
Card connector, 1-167251-8
 Order No.: 71P0727  
  EAN: 4099891605612  
  MPN: 
  1-167251-8  
 Unit Price (€ / pc.)
   1.3447 €  *  
   Available in 5 Days: 716 pcs. - if ordered today  
 Card connector, 1-167251-8, AMP
Printed circuit board, Board-to-Board, 18 position, Fully loaded, Vertical, Phosphor bronze, Through Hole - Solder, Tube.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Grid | 3.96 mm | |
| Number of rows | 1 | |
| Type of locking | straight | |
| Pin number | 18 pole | |
| Version | socket | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | CN | 
| Customs tariff number | 85364900 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |