4-160996-1 | AMP
Cable tie, PA, (L x W) 200 x 3.6 mm, bundle-Ø 2 to 50 mm, natural, 4-160996-1
Order No.: 38P9944
EAN: 4099891203429
MPN:
4-160996-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Available in 12 Days: 28,098 pcs. - if ordered today
Cable tie, 4-160996-1, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 200 mm | |
| Width | 3.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 130 N | |
| Material | PA | |
| Colour | natural | |
| Halogen free | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |