2-604771-9 | AMP
Cable tie, PA, (L x W) 103 x 2.44 mm, bundle-Ø 19.1 mm, natural, 2-604771-9
Order No.: 38P9983
EAN: 4099891203634
MPN:
2-604771-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0405 € *
Available in 12 Days: 14,770 pcs. - if ordered today
Cable tie, 2-604771-9, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 103 mm | |
| Width | 2.44 mm | |
| Thickness | 0.94 mm | |
| max. Bundle diameter | 19.1 mm | |
| Min holding force | 80.6 N | |
| Material | PA | |
| Colour | natural | |
| Halogen free | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |