2-160981-2 | AMP
Cable tie, PA, (L x W) 240 x 7.8 mm, bundle-Ø 63 mm, black, 2-160981-2
Order No.: 38P9949
EAN: 4099891203450
MPN:
2-160981-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 12 Weeks
Cable tie, 2-160981-2, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 240 mm | |
| Width | 7.8 mm | |
| Thickness | 1.6 mm | |
| max. Bundle diameter | 63 mm | |
| Min holding force | 550 N | |
| Material | PA | |
| Colour | black | |
| Halogen free | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |