2-160967-2 | AMP
Cable tie, PA, (L x W) 98 x 2.49 mm, bundle-Ø 21 mm, black, 2-160967-2
Order No.: 38P9959
EAN: 4099891203535
MPN:
2-160967-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Available in 12 Days: 22,600 pcs. - if ordered today
Cable tie, 2-160967-2, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 98 mm | |
| Width | 2.49 mm | |
| Thickness | 1 mm | |
| max. Bundle diameter | 21 mm | |
| Min holding force | 82 N | |
| Material | PA | |
| Colour | black | |
| Halogen free | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |