2-100716-1 | AMP
Cable tie, PA, (L x W) 200 x 4.8 mm, bundle-Ø 54 mm, natural, 2-100716-1
Order No.: 38P9945
EAN: 4099891203436
MPN:
2-100716-1
Unit Price (€ / pc.)
0.2523 € *
Available in 5 Days: 4,800 pcs. - if ordered today
Total Price:
201.82 € *
Price list
Quantity
Price per unit*
800 pcs.
0.2523 €
2100 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 2-100716-1, AMP
Cable tie, screw mounting, box and carton, 200 Newton tensile strength, product length 200 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | cable tie | |
Length | 200 mm | |
Min holding force | 200 N | |
Thickness | 1.27 mm | |
Material | PA | |
Colour | natural | |
Width | 4.8 mm | |
max. Bundle diameter | 54 mm | |
Halogen free | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |