9-1377172-8 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.73 mm, M6, red, 9-1377172-8

Order No.: 39P8556
EAN: 4099889601961
MPN:
9-1377172-8
9-1377172-8 AMP Cable Lugs Image 1
9-1377172-8 AMP Cable Lugs Image 2
9-1377172-8 AMP Cable Lugs Image 3
9-1377172-8 AMP Cable Lugs Image 4
9-1377172-8 AMP Cable Lugs Image 5
Image may differ

Ring cable lug, 9-1377172-8, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Cable cross-section 0.3-1.42 mm²
Thread size M6
Isolated Yes
max. operating temperature 105 °C
Material copper, tin-plated
Colour red
Version ring cable lug
Hole diameter 6.73 mm
AWG cross-section AWG 22 to 16
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes