9-1377172-6 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.34 mm, M4, red, 9-1377172-6

Order No.: 39P8548
EAN: 4099889601893
MPN:
9-1377172-6
9-1377172-6 AMP Cable Lugs Image 1
9-1377172-6 AMP Cable Lugs Image 2
9-1377172-6 AMP Cable Lugs Image 3
9-1377172-6 AMP Cable Lugs Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 3,600 pcs. - if ordered today
Total Price:
180.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.4522 €

Cable lug, 9-1377172-6, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Weight per Piece: .95 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PVC
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369040
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes