880643-2 | AMP
Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 5.3 mm, 880643-2
Order No.: 72P2057
EAN: 4099891605544
MPN:
880643-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Available in 12 Days: 45,000 pcs. - if ordered today
Ring cable lug, 880643-2, AMP
Ring terminal, Ring tongue, 17 - 13 AWG Wire size, 1 - 2.5 mm² Wire size, 2048 - 5178 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 17 to 13 | |
| Isolated | No | |
| Material | brass, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5.3 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |