8-55862-5 | AMP
Insulated ring cable lug, 6.64-10.54 mm², AWG 8, 4.82 mm, red, 8-55862-5
Order No.: 72P1965
EAN: 4099891605513
MPN:
8-55862-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available in 12 Days: 66 pcs. - if ordered today
Ring cable lug, 8-55862-5, AMP
Ring terminal & Spade terminal, Ring tongue, 8 AWG Wire size, 6.64-10.54 mm² Wire size, 13100-20800 CMA Wire size, Stud size #10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 6.64-10.54 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PO | |
| shrinkable tubing | Yes | |
| Hole diameter | 4.82 mm | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |