8-55852-2 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.82 mm, blue, 8-55852-2

Order No.: 72P1963
EAN: 4099891605490
MPN:
8-55852-2
8-55852-2 AMP Cable Lugs Image 1
8-55852-2 AMP Cable Lugs Image 2
8-55852-2 AMP Cable Lugs Image 3
8-55852-2 AMP Cable Lugs Image 4
8-55852-2 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Available in 12 Days: 1,300 pcs. - if ordered today
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.4514 €

Ring cable lug, 8-55852-2, AMP

Ring terminal & Spade terminal, Ring tongue, 16 - 14 AWG Wire size, 1.04 - 2.62 mm² Wire size, 2050 - 5180 CMA Wire size, Stud size #10.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.04-2.62 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PO
shrinkable tubing Yes
Hole diameter 4.82 mm
max. operating temperature 125 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes