8-53244-1 | AMP
Insulated forked cable lug, 1.25-2.0 mm², AWG 16, 4.17 mm, M4, blue, 8-53244-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 4,321 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
350 pcs.
0.5712 €
1000 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale
Spade cable lug, 8-53244-1, AMP
Terminal, Spring spade, Wire size 16-14 AWG, Insulation support, Closed, Straight, Copper, Tin, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | brass, tin-plated | |
| Material Insulation | PVC | |
| shrinkable tubing | Yes | |
| Hole diameter | 4.17 mm | |
| Thread size | M4 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |