8-36152-1 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 8-36152-1

Order No.: 39P3408
EAN: 4099889592955
MPN:
8-36152-1
Series: PIDG
8-36152-1 AMP Cable Lugs Image 1
8-36152-1 AMP Cable Lugs Image 2
8-36152-1 AMP Cable Lugs Image 3
8-36152-1 AMP Cable Lugs Image 4
8-36152-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 4,400 pcs. - if ordered today
Total Price:
204.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.5117 €

Cable lug, 8-36152-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .843 g, Ring & Spade Plating Material: Copper,Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes