8-35111-1 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 8.3 mm, M8, yellow, 8-35111-1

Order No.: 72P1912
MPN:
8-35111-1
Series: PIDG
8-35111-1 AMP Cable Lugs Image 1
8-35111-1 AMP Cable Lugs Image 2
8-35111-1 AMP Cable Lugs Image 3
8-35111-1 AMP Cable Lugs Image 4
8-35111-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available in 5 Days: 279 pcs. - if ordered today
Total Price:
245.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.2257 €

Ring cable lug, 8-35111-1, AMP

Ring terminal, Ring tongue, 12-10 AWG Wire size, 2.62-6.64 mm² Wire size, 5180-13100 CMA Wire size, Stud size 5/16/M8.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
shrinkable tubing Yes
Hole diameter 8.3 mm
Thread size M8
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15