8-34108-1 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.34 mm, M4, metal, 8-34108-1

Order No.: 39P8599
EAN: 4099889602357
MPN:
8-34108-1
8-34108-1 AMP Cable Lugs Image 1
8-34108-1 AMP Cable Lugs Image 2
8-34108-1 AMP Cable Lugs Image 3
8-34108-1 AMP Cable Lugs Image 4
8-34108-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
156.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
486 pcs.
0.3213 €

Ring cable lug, 8-34108-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.507 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes